
The MC10H166FNR2 is a 5-bit arithmetic logic unit (ALU) from Onsemi, packaged in a PLCC-20 case. It operates over a temperature range of 0°C to 75°C. The device has a maximum supply voltage of -4.94V and a maximum supply current of 117mA. It is not RoHS compliant and contains lead. The device has a propagation delay of 3.7ns and a response time of 1600ps.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC10H166FNR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| High Level Output Current | 50mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 117mA |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Bits | 5 |
| Output Current | 50mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.7ns |
| Response Time | 1600ps |
| RoHS Compliant | No |
| Series | 10H |
| Technology | ECL |
| Turn-On Delay Time | 4.1ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10H166FNR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.