
The MC10H166PG is a 5-bit arithmetic logic unit (ALU) from Onsemi, fabricated using ECL technology. It operates over a temperature range of 0°C to 75°C and is packaged in a lead-free, plastic, DIP-16 package. The device features a non-inverting output and a propagation delay of 3.7ns. It is RoHS compliant and available in quantities of 25 per rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC10H166PG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H166PG technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 50mA |
| Lead Free | Lead Free |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 117mA |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Through Hole |
| Number of Bits | 5 |
| Output Current | 50mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.7ns |
| Response Time | 1600ps |
| RoHS Compliant | Yes |
| Series | 10H |
| Technology | ECL |
| Turn-On Delay Time | 4.1ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H166PG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
