Onsemi MC10H171L technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.49 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | 10H |
| Propagation Delay (tpd) | 2.1 |
| Prop. Delay@Nom-Sup | 2.2 |
| Output Polarity | INVERTED |
| Power Supply Current-Max (ICC) | 85 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10H171L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.