The MC10H173L is a commercial extended temperature range D latch flip-flop from Onsemi. It features a 16-pin DIP package with a propagation delay of 3.7ns. The device operates over a temperature range of 0 to 75°C and has a maximum power supply current of 73mA. The MC10H173L is a single function logic IC with 2 inputs and 4 bits of data storage.
Onsemi MC10H173L technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.49 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Logic IC Type | D LATCH |
| Family | 10H |
| Propagation Delay (tpd) | 3.7 |
| Number of Bits | 4 |
| Prop. Delay@Nom-Sup | 3.7 |
| Output Polarity | TRUE |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 73 |
| Trigger Type | LOW LEVEL |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10H173L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.