
The MC10H174PG is a dual SP4T multiplexer with four independent input lines and two output lines. It operates over a temperature range of 0°C to 75°C and is packaged in a lead-free PDIP package. The device is RoHS compliant and dissipates a maximum of 305mW. With a propagation delay of 2.5ns, this multiplexer is suitable for high-speed applications.
Sign in to ask questions about the Onsemi MC10H174PG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H174PG technical specifications.
| Package/Case | PDIP |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 305mW |
| Propagation Delay | 2.5ns |
| RoHS Compliant | Yes |
| Series | 10H |
| Supply Type | Dual |
| Throw Configuration | SP4T |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H174PG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
