
Positive edge-triggered D flip-flop with true output, featuring 6 bits per element and a total of 6 input and 6 output lines. This logic IC operates at frequencies up to 250MHz with a propagation delay of 2.2ns and a turn-on delay time of 1ns. Designed for through-hole mounting in a 16-pin PDIP plastic package, it functions within an operating temperature range of 0°C to 75°C and requires supply voltages between -5.46V and -4.94V.
Sign in to ask questions about the Onsemi MC10H176P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H176P technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 250MHz |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.2ns |
| RoHS Compliant | No |
| Series | 10H |
| Turn-On Delay Time | 1ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10H176P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
