The MC10H179FN is a commercial extended logic IC with a 20-pin LCC package, operating within a temperature range of 0-75°C. This device features a 4-bit look-ahead carry generator with a propagation delay of 2.4 ns. It has a commercial extended temperature grade and a single function. The IC is manufactured by Onsemi and has a JEDEC package code of S-PQCC-J20.
Checking distributor stock and pricing after the page loads.
Onsemi MC10H179FN technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Logic IC Type | LOOK-AHEAD CARRY GENERATOR |
| Family | 10H |
| Propagation Delay (tpd) | 2.4 |
| Number of Bits | 4 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.