The MC10H179P is a commercial extended temperature range logic IC with a propagation delay of 2.4ns. It is a 16-pin device packaged in a plastic DIP-16 package. The IC is a look-ahead carry generator with 4-bit functionality. It operates over a temperature range of 0 to 75°C.
Onsemi MC10H179P technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Logic IC Type | LOOK-AHEAD CARRY GENERATOR |
| Family | 10H |
| Propagation Delay (tpd) | 2.4 |
| Number of Bits | 4 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.