
The MC10H180FNG is a dual 2-bit arithmetic logic unit from Onsemi, packaged in a 46-piece LLCC package. It operates over a temperature range of 0°C to 75°C and is RoHS compliant. The device has a maximum supply voltage of -5.46V and a minimum supply voltage of -4.94V. It can handle high level output currents of up to -50mA and low level output currents of 50mA. The propagation delay is 2.5ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC10H180FNG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LCC |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 1 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.5ns |
| RoHS Compliant | Yes |
| Series | 10H |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H180FNG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
