The MC10H181P is a 24-pin DIP arithmetic logic unit from Onsemi, operating over a commercial extended temperature range of 0 to 75 degrees Celsius. This device features a propagation delay of 4.5ns and is available in a 24-pin PDIP package. The MC10H181P is a single-function logic IC with 4-bit capability, suitable for a variety of arithmetic and logic unit applications.
Sign in to ask questions about the Onsemi MC10H181P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H181P technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 31.69 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Logic IC Type | ARITHMETIC LOGIC UNIT |
| Family | 10H |
| Propagation Delay (tpd) | 4.5 |
| Number of Bits | 4 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10H181P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.