
Six-element, non-inverting buffer gate IC featuring ECL technology. This through-hole mounted component offers 1.9ns propagation delay and 2.2ns turn-on delay. Operating within a -4.94V to -5.46V supply voltage range, it provides ±50mA output current. The ceramic DIP package is rated for 0°C to 75°C operation with a maximum power dissipation of 180mW.
Sign in to ask questions about the Onsemi MC10H188L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H188L technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -50mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Through Hole |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 1.9ns |
| RoHS Compliant | No |
| Series | 10H |
| Technology | ECL |
| Turn-On Delay Time | 2.2ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10H188L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
