
The MC10H188P is a 6-bit inverting buffer from Onsemi, packaged in a DIP-16 plastic package. It can handle a maximum power dissipation of 180mW and has a maximum supply voltage of -5.46V. The device is rated for a maximum operating temperature of 75°C and a minimum operating temperature of 0°C. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Onsemi MC10H188P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H188P technical specifications.
| Package/Case | DIP |
| High Level Output Current | -50mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 1.9ns |
| RoHS Compliant | No |
| Series | 10H |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10H188P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
