
The MC10H209FN is a dual NOR/OR gate integrated circuit with 9 inputs and 2 outputs. It operates at a maximum supply voltage of -5.46V and a minimum supply voltage of -4.94V. The device is packaged in a plastic LCC-20 package and is suitable for surface mount applications. The MC10H209FN has a propagation delay of 1.15ns and a turn-on delay time of 1.15ns. It is not RoHS compliant and contains lead. The operating temperature range is 0°C to 75°C.
Sign in to ask questions about the Onsemi MC10H209FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H209FN technical specifications.
| Package/Case | LCC |
| High Level Output Current | -50mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE, OR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 9 |
| Number of Outputs | 2 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.15ns |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Series | 10H |
| Technology | ECL |
| Turn-On Delay Time | 1.15ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10H209FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
