
The MC10H210FNG is a dual OR gate logic IC with 3 inputs per gate. It features a lead-free, 46-pin PLCC package and operates over a temperature range of 0°C to 75°C. The device has a propagation delay of 1.55ns and is RoHS compliant. It is suitable for use in a variety of applications requiring high-speed logic functions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC10H210FNG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H210FNG technical specifications.
| Package/Case | PLCC |
| High Level Output Current | 50mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Inputs | 3 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.55ns |
| RoHS Compliant | Yes |
| Series | 10H |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H210FNG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
