
The MC10H210P is a dual ECL OR gate with three inputs and two outputs. It can source up to 50mA of current and has a propagation delay of 1.55ns. The device is packaged in a PDIP-16 package and is intended for through-hole mounting. The operating temperature range is from 0°C to 75°C. The MC10H210P is not RoHS compliant and contains lead.
Sign in to ask questions about the Onsemi MC10H210P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H210P technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -50mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 3 |
| Number of Outputs | 3 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.55ns |
| RoHS Compliant | No |
| Series | 10H |
| Technology | ECL |
| Turn-On Delay Time | 1.7ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10H210P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
