
The MC10H211PG is a dual NOR gate logic IC with 2 inputs and 2 outputs. It is packaged in a 16-pin DIP and is lead free. The device operates over a temperature range of 0°C to 75°C and has a propagation delay of 2ns. It is RoHS compliant and available in a 25-piece rail/tube packaging.
Sign in to ask questions about the Onsemi MC10H211PG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H211PG technical specifications.
| Package/Case | DIP |
| High Level Output Current | 50mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Inputs | 3 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 2ns |
| RoHS Compliant | Yes |
| Series | 10H |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H211PG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
