Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC10H334FNG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H334FNG technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 10H |
| Supply Current | 161mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H334FNG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
