The MC10H334P is a commercial extended bus transceiver from Onsemi, packaged in a 20-pin PDIP. It operates over a temperature range of 0 to 75°C. This device has a propagation delay of 2.7 ns and a maximum power supply current of 161 mA. It is a unidirectional, independent control device with a true output polarity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC10H334P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H334P technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.415 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Logic IC Type | BUS TRANSCEIVER |
| Family | 10H |
| Propagation Delay (tpd) | 2.7 |
| Number of Bits | 4 |
| Prop. Delay@Nom-Sup | 3.8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 161 |
| Count Direction | UNIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10H334P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.