The MC10H350FN is a 20-pin lead-frame SMT package translator from Onsemi, designed for surface mount applications. It operates over a temperature range of 0 to 75°C and features a 3-state output type. The device can handle a maximum low-level output current of 20mA and a maximum high-level output current of -3mA. The MC10H350FN is suitable for use in logic circuits requiring translation between PECL and TTL levels.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC10H350FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H350FN technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LLCC |
| Package/Case | PLLC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 9.04(Max) |
| Package Width (mm) | 9.04(Max) |
| Package Height (mm) | 3.69(Min) |
| Seated Plane Height (mm) | 4.57(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Family | ECL |
| Logic Function | Translator |
| Process Technology | ECL |
| Translation | PECL to TTL |
| Output Type | 3-State |
| Maximum Low Level Output Current | 20mA |
| Maximum High Level Output Current | -3mA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 75°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC10H350FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.