
The MC10H350FNR2G is a 4-bit TTL 3-STATE translator from Onsemi, operating within a temperature range of 0°C to 75°C. It features a propagation delay of 5ns and a turn-on delay time of 8ns. This surface mount device is lead free and RoHS compliant, packaged in a tape and reel with 500 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Halogen Free | Halogen Free |
| High Level Output Current | -3mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Type | TTL, 3-STATE |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| Series | 10H |
| Technology | ECL |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
These are design resources that include the Onsemi MC10H350FNR2G
Onsemi PD22748XA notifies the discontinuance of various logic, memory, and interface components. Key dates include a Last Time Buy of Jan 16, 2020, and Last Ship of July 16, 2020.
onsemi notification for the discontinuance of leaded parts in favor of lead-free, RoHS-compliant equivalents. Last buy date is December 31, 2008.
