
9-channel unidirectional ECL to TTL translator, surface mountable in a 28-pin PLCC package. Features 3-state outputs with maximum low level output current of 48 mA and maximum high level output current of -15 mA. Operates within a temperature range of 0 °C to 85 °C. The plastic leaded chip carrier has a pin pitch of 1.27 mm and conforms to JEDEC MS-018AB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC10H601FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H601FN technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 11.58(Max) |
| Package Width (mm) | 11.58(Max) |
| Package Height (mm) | 3.69(Min) |
| Seated Plane Height (mm) | 4.57(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-018AB |
| Logic Family | ECL |
| Logic Function | Translator |
| Process Technology | ECL |
| Translation | ECL to TTL |
| Output Type | 3-State |
| Maximum Low Level Output Current | 48mA |
| Maximum High Level Output Current | -15mA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC10H601FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.