9-bit ECL-TTL translator, surface mount, PLCC package. Features 4.8ns propagation delay and 4.8ns turn-on delay. Operates with a 4.5V to 5.5V supply voltage, offering 48mA low-level output current and -15mA high-level output current. This RoHS compliant logic IC supports TTL, 3-STATE output types and is packaged in a rail/tube.
Checking distributor stock and pricing after the page loads.
Onsemi MC10H601FNG technical specifications.
| Package/Case | PLCC |
| Halogen Free | Halogen Free |
| Height | 3.69mm |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Length | 12.57mm |
| Logic Function | Translator |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Channels | 1 |
| Number of Inputs | 9 |
| Output Current | 48mA |
| Output Type | TTL, 3-STATE |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.8ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 10H |
| Technology | ECL |
| Turn-On Delay Time | 4.8ns |
| Width | 12.57mm |
| RoHS | Compliant |
No datasheet is available for this part.
