Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC10H602FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H602FN technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 9 |
| Number of Channels | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.2ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 10H |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MC10H602FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
