
The MC10H602FNR2 is a 9-bit translator IC from Onsemi, packaged in a PLCC-28 case. It operates within a temperature range of 0 to 75°C and can handle supply voltages between 4.5 and 5.5V. This device is designed for surface mount applications and is available in quantities of 500 per reel. The IC features a propagation delay of 3.2ns and a turn-on delay time of 3.9ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC10H602FNR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H602FNR2 technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.2ns |
| RoHS Compliant | No |
| Series | 10H |
| Technology | ECL |
| Turn-On Delay Time | 3.9ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10H602FNR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
