
The MC10H602FNR2G is a 9-bit translator IC from Onsemi, designed to operate within a temperature range of 0°C to 75°C. It is available in a lead-free PLCC-28 package and is compliant with RoHS regulations. The device has a propagation delay of 3.2ns and a turn-on delay time of 3.9ns, making it suitable for high-speed applications. The translator can handle supply voltages between 4.5V and 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC10H602FNR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H602FNR2G technical specifications.
| Package/Case | PLCC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.2ns |
| RoHS Compliant | Yes |
| Series | 10H |
| Technology | ECL |
| Turn-On Delay Time | 3.9ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H602FNR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
