
This 9-bit translator IC operates over a supply voltage range of 4.5 to 5.5V and features a propagation delay of 6ns. It has a high level output current of -15mA and a low level output current of 48mA. The device is packaged in a lead-free plastic LCC-28 package and is RoHS compliant. It is suitable for use in surface mount applications and has a maximum operating temperature of 85°C.
Sign in to ask questions about the Onsemi MC10H603FNG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H603FNG technical specifications.
| Package/Case | PLCC |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Channels | 1 |
| Number of Circuits | 9 |
| Output Type | TTL, 3-STATE |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| Series | 10H |
| Technology | ECL |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H603FNG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
