
The MC10H604FN is a 6-bit 6-channel ECL translator from Onsemi. It operates over a temperature range of 0-85°C and is available in a surface mount PLCC package. The device is not RoHS compliant and contains lead. It has a propagation delay of 3.5ns and a turn-on delay time of 4ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC10H604FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H604FN technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.5ns |
| RoHS Compliant | No |
| Series | 10H |
| Technology | ECL |
| Turn-On Delay Time | 4ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10H604FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
