
The MC10H604FNR2 is a 6-channel 6-bit translator from Onsemi. It features a package type of PLASTIC, LCC-28 and is designed to operate within a temperature range of 0°C to 85°C. The device has a propagation delay of 3.5ns and a turn-on delay time of 4ns. It is not RoHS compliant and contains lead, making it a non-lead-free component. The MC10H604FNR2 is available in a tape and reel packaging with a quantity of 500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC10H604FNR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H604FNR2 technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.5ns |
| RoHS Compliant | No |
| Series | 10H |
| Technology | ECL |
| Turn-On Delay Time | 4ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10H604FNR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
