
The MC10H605FNR2 is a 6-bit, 6-channel TTL translator from Onsemi. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum operating temperature of 85°C. The device is packaged in a PLCC-28 package and is suitable for surface mount applications. The translator has a propagation delay of 6.2ns and a turn-on delay time of 7.5ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC10H605FNR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H605FNR2 technical specifications.
| Package/Case | PLCC |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Output Type | TTL |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.2ns |
| RoHS Compliant | No |
| Series | 10H |
| Technology | ECL |
| Turn-On Delay Time | 7.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10H605FNR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
