The MC10H607FNR2 is a 28-pin quad PECL to TTL translator from Onsemi, operating within a temperature range of 0 to 85 degrees Celsius. It features a 5V nominal supply voltage, with a minimum and maximum voltage of 4.75V and 5.25V, respectively. The device is packaged in a plastic LCC-28 package, measuring 11.505mm in width and length. It has 28 terminals and supports 6 functions, with a temperature grade of OTHER and a pin count of 28.
Checking distributor stock and pricing after the page loads.
Onsemi MC10H607FNR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Number of Functions | 6 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Interface IC Type | PECL TO TTL TRANSLATOR |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.