The MC10H640FN is a 28-pin quad clock driver IC from Onsemi, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a nominal supply voltage of 5V, with a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The IC has a propagation delay of 6 units and a maximum frequency of 135MHz. It is packaged in a plastic LCC-28 package with a quad terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC10H640FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H640FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 10H |
| Propagation Delay (tpd) | 6 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 7 |
| fmax-Min | 135 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10H640FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.