The Onsemi MC10H640FNR2G is a 28-pin quad clock driver with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a nominal supply voltage of 5V, a maximum supply voltage of 5.25V, and a minimum supply voltage of 4.75V. The device features a propagation delay of 6ns and a maximum frequency of 135MHz. It is packaged in a 28-pin QCCJ package with a width and length of 11.505mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC10H640FNR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H640FNR2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 10H |
| Propagation Delay (tpd) | 6 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 7 |
| fmax-Min | 135 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10H640FNR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.