
This 1:9 clock driver, designed for surface mount applications, operates with PECL input and ECL technology. It features a maximum frequency of 65MHz and a propagation delay of 6.27ns. The device supports a nominal supply voltage of 5V, with an operating range between 4.75V and 5.25V. It offers a high level output current of -15mA and a low level output current of 24mA. This component is halogen-free, lead-free, and RoHS compliant, packaged in a 28-lead PLCC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC10H641FNG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H641FNG technical specifications.
| Package/Case | PLCC |
| Frequency | 65MHz |
| Halogen Free | Halogen Free |
| High Level Output Current | -15mA |
| Input | PECL |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Frequency | 65MHz |
| Max Input Voltage | 4.19V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 24mA |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.27ns |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.25V |
| Technology | ECL |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H641FNG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
