The MC10H641FNR2 is a single-circuit clock buffer from Onsemi. It operates at a maximum frequency of 65MHz and is designed for use with PECL inputs. The device is packaged in a PLCC and is surface mountable. The operating temperature range is 0°C to 85°C, with a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC10H641FNR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H641FNR2 technical specifications.
| Package/Case | PLCC |
| Input | PECL |
| Lead Free | Contains Lead |
| Max Frequency | 65MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.27ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10H641FNR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
