
This 1:9 clock driver is a surface mountable integrated circuit designed for clock distribution. Featuring PECL input and ECL technology, it operates within a 4.75V to 5.25V supply voltage range, with a nominal 5V. The device offers a maximum frequency of 65MHz and a propagation delay of 6.27ns. It is packaged in a 28-lead PLCC and supplied on tape and reel, with a package quantity of 500. This component is halogen-free, lead-free, and RoHS compliant.
Sign in to ask questions about the Onsemi MC10H641FNR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H641FNR2G technical specifications.
| Package/Case | PLCC |
| Halogen Free | Halogen Free |
| High Level Output Current | -15mA |
| Input | PECL |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Frequency | 65MHz |
| Max Input Voltage | 4.19V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.27ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.25V |
| Technology | ECL |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H641FNR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
