The MC10H642FN is a 28-pin quad clock driver IC from Onsemi, operating within a temperature range of 0 to 85 degrees Celsius. It has a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.25V and 4.75V, respectively. The device features a propagation delay of 5.75ns and a maximum frequency of 100MHz. It is packaged in a plastic LCC-28 package with a quad terminal position.
Sign in to ask questions about the Onsemi MC10H642FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H642FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 10H |
| Propagation Delay (tpd) | 5.75 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 6.5 |
| fmax-Min | 100 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10H642FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.