The MC10H642FNG is a 28-pin quad clock driver from Onsemi, operating within a supply voltage range of 4.75 to 5.25V and a temperature range of 0 to 85°C. It features a JEDEC package code of S-PQCC-J28 and a lead-free, plastic LCC-28 package. The device has a propagation delay of 5.75ns and a maximum output current of 24μA. It is a low skew clock driver with a minimum frequency of 100MHz.
Sign in to ask questions about the Onsemi MC10H642FNG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H642FNG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 10H |
| Propagation Delay (tpd) | 5.75 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 6.5 |
| fmax-Min | 100 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10H642FNG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.