
The MC10H643FNR2 is an ECL translator IC with a maximum operating frequency of 80MHz and a maximum supply voltage of 5.25V. It is packaged in a PLCC-28 package and has a maximum operating temperature of 85°C. The device is not RoHS compliant and contains lead. It is designed for surface mount applications and has a propagation delay of 5.1ns and a turn-on delay time of 5.9ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC10H643FNR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H643FNR2 technical specifications.
| Package/Case | PLCC |
| High Level Output Current | -15mA |
| Input | TTL |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Low Level Output Current | 48mA |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.1ns |
| RoHS Compliant | No |
| Technology | ECL |
| Turn-On Delay Time | 5.9ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10H643FNR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
