
The MC10H645FN is a 28-pin PLCC clock multiplexer from Onsemi, featuring 9 outputs with TTL logic levels. It operates within a supply voltage range of 4.75 to 5.25V and is suitable for temperatures between 0 and 85°C. This device is designed for surface mount applications and is packaged in a plastic leaded chip carrier.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC10H645FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H645FN technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 11.58(Max) |
| Package Width (mm) | 11.58(Max) |
| Package Height (mm) | 3.69(Min) |
| Seated Plane Height (mm) | 4.57(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-018AB |
| Type | Clock Multiplexer |
| Number of Outputs per Chip | 9 |
| Output Logic Level | TTL |
| Input Logic Level | TTL |
| Min Operating Supply Voltage | 4.75V |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC10H645FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.