
The MC10H645FNR2 is a single-ended clock buffer from Onsemi, operating within a temperature range of 0°C to 85°C. It features a propagation delay of 7.2ns and is designed to work with a 5V supply voltage. The device is packaged in a PLCC-28 package and is intended for surface mount applications. It is not RoHS compliant and contains lead, making it a non-lead-free component.
Onsemi MC10H645FNR2 technical specifications.
| Package/Case | PLCC |
| Input | TTL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mode of Operation | SINGLE-ENDED |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.2ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10H645FNR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
