The MC10H646FNG is a 28-pin quad clock driver IC from Onsemi, operating within a temperature range of 0 to 85 degrees Celsius. It features a 5V nominal supply voltage with a maximum of 5.25V and minimum of 4.75V. The device has a propagation delay of 6.4ns and a maximum output current of 24uA. It is packaged in a 28-pin QCCJ package, measuring 11.505mm in width and length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC10H646FNG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H646FNG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 10H |
| Propagation Delay (tpd) | 6.4 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 7 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10H646FNG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.