
The MC10H646FNR2 is a TTL clock buffer IC with a maximum operating frequency of 80MHz and a supply voltage of 5V. It is available in a PLCC-28 package and is designed for surface mount applications. The IC operates within a temperature range of 0°C to 85°C and is not RoHS compliant. It is manufactured by Onsemi and is available in quantities of 500 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC10H646FNR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H646FNR2 technical specifications.
| Package/Case | PLCC |
| Input | TTL |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10H646FNR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
