
The MC10H680FN is a 4-channel transceiver translator from Onsemi, operating within a temperature range of 0°C to 75°C. It can handle supply voltages between 4.5V and 5.5V. The device features high and low level output currents of -15mA and 48mA, respectively. It is available in a PLCC-28 package and is not RoHS compliant.
Sign in to ask questions about the Onsemi MC10H680FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H680FN technical specifications.
| Package/Case | PLCC |
| High Level Output Current | -15mA |
| Logic Function | Transceiver, Translator |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.8ns |
| RoHS Compliant | No |
| Series | 10H |
| Technology | ECL |
| Turn-On Delay Time | 8.8ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10H680FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
