
The MC10H680FNG is a 4-bit non-inverting transceiver from Onsemi, packaged in a PLCC-28 lead-free package. It operates over a supply voltage range of 4.5V to 5.5V and has a maximum operating temperature of 75°C. The device features a propagation delay of 4.8ns and is RoHS compliant.
Sign in to ask questions about the Onsemi MC10H680FNG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H680FNG technical specifications.
| Package/Case | PLCC |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.8ns |
| RoHS Compliant | Yes |
| Series | 10H |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H680FNG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
