The MC10H680FNR2 is a 4-bit transceiver with 3-state outputs, operating over a supply voltage range of 4.5V to 5.5V. It features high and low level output currents of -15mA and 48mA, respectively. The device is packaged in a PLCC-28 package and is rated for operation between 0°C and 75°C. It is not RoHS compliant.
Sign in to ask questions about the Onsemi MC10H680FNR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H680FNR2 technical specifications.
| Package/Case | PLCC |
| High Level Output Current | -15mA |
| Logic Function | Transceiver |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.8ns |
| RoHS Compliant | No |
| Series | 10H |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10H680FNR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
