
This 4-bit transceiver is designed for operation over a temperature range of 0°C to 75°C. It can handle supply voltages between 4.5V and 5.5V. The device features a lead-free construction and a 3-state output. The transceiver is packaged in a PLCC-28 package and is available in quantities of 500 per reel.
Sign in to ask questions about the Onsemi MC10H680FNR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H680FNR2G technical specifications.
| Package/Case | PLCC |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.8ns |
| RoHS Compliant | Yes |
| Series | 10H |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H680FNR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
