The MC10LVEP11DTR2G is an industrial-grade clock driver IC with a nominal supply voltage of 2.5V and a maximum supply voltage of 3.8V. It operates within a temperature range of -40°C to 85°C and has a propagation delay of 0.31ns. The device is packaged in a TSSOP8 package with a width and length of 3mm. It is a single-function device with 8 terminals and is designed for use in industrial applications.
Sign in to ask questions about the Onsemi MC10LVEP11DTR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10LVEP11DTR2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.8 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 10LVE |
| Propagation Delay (tpd) | 0.31 |
| Prop. Delay@Nom-Sup | 0.36 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10LVEP11DTR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.