IC LINE TRANSCEIVER, PDSO20, LEAD FREE, PLASTIC, TSSOP-20, Line Driver or Receiver
Onsemi MC10SX1190DTR2 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 2500Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.