The MC10SX1190DTR2G is a surface mount bus transceiver from Onsemi. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 3V and 5.5V. This device is RoHS compliant and lead free, making it suitable for environmentally friendly applications. The transceiver is packaged in a TSSOP package and is available in tape and reel packaging with a quantity of 2500 units.
Sign in to ask questions about the Onsemi MC10SX1190DTR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10SX1190DTR2G technical specifications.
| Package/Case | TSSOP |
| Data Rate | 2.5Gbps |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10SX1190DTR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
