The MC10SX1405FJ is an industrial-grade telecom IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a quad terminal position and a JEDEC package code of S-GQCC-J52. The IC has a width and length of 18.935mm and a pin count of 52. It operates at a nominal supply voltage of 5V and has a temperature grade of industrial.
Onsemi MC10SX1405FJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-GQCC-J52 |
| Width | 18.935 |
| Length | 18.935 |
| Pin Count | 52 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10SX1405FJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.